text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 10A-0202-T

10 Position 2.54 mm Right Angle Through Hole Shrouded 4-Wall Header Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AWHW 10A-0202-T - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,976
Factory Lead Time:
20 Weeks
Minimum Order:
1920
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$614.40
USD
Quantity
Unit Price
96
$0.33
384
$0.325
960
$0.32
2,400
$0.31
3,840+
$0.305
Product Variant Information section