text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 30G-0202-T

Connector Header Through Hole 30 position 0.100" (2.54mm)

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWHW30G-0202-T-R is a part of AWHW series 30 pin header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin)
  • Electrical:
    • Contact Resistance: 30MO Max @1A DC
    • Insulation Resistance: 1,000MO @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz 

View the complete AWHW series of header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
40
$0.695
160
$0.675
400
$0.66
1,000
$0.65
1,600+
$0.63
Product Variant Information section