text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK640347YG

P5K Series 40 Position 0.5mm Pitch Board-to-Board Surface Mount Header

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXK640347YG - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications
The AXK640347YG is a part of P5KS Series 40 Position 0.5 mm Pitch Board to Board SMT Header Connector.

Features:

  • The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm.
  • Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability.
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating.
  • Automatic mounting Suction area for suction-type automatic mounting machines is employed

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the Available P5KS Series of Header Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
1,500+
$1.29
Product Variant Information section