text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK840245WG

40 Position 0.4 mm Pitch Narrow Pitch Connector w/o Solder & Bosses

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXK840245WG - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,010.00
USD
Quantity
Unit Price
3,000+
$1.67
Product Variant Information section