text.skipToContent text.skipToNavigation

Manufacturer Part #

B02-DR(LF)(SN)

DR Series 2 Position Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02-DR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Current Rating: 1A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$175.00
USD
Quantity
Unit Price
2,000
$0.0875
4,000
$0.0859
6,000
$0.0851
10,000
$0.084
20,000+
$0.0816
Product Variant Information section