text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-PASK-1(LF)(SN)

PA Series 2 Position 2 mm Pitch Wire-to-Wire Crimp Style Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B02B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B02B-PASK-1(LF)(SN) is a Part of PA Series 2 Position 2.0 mm Pitch Wire-to-wire or wire to board crimp style connector.

Based upon wire-to-board crimp style PA connectors, the PA series family of connector have been expanded to meet the requirement of complex wire harness of 2.0 mm pitch connectors with secure locking mechanism.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation

Specification:

  • Pitch: 2.0 mm 
  • Current rating: 3A (AWG#22) 
  • Voltage rating: 250 V 
  • PC board mounting direction: Top entry, Side entry
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Applicable wire: AWG #28 t0 #22
  • Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
19,299
USA:
19,299
10,999
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
500
$0.107
1,500
$0.104
3,000
$0.102
10,000+
$0.097
Product Variant Information section