text.skipToContent text.skipToNavigation

Manufacturer Part #

B03B-XASK-1(LF)(SN)

XA Series 3 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
JST B03B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
480
USA:
480
50,245
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
500
$0.0994
1,500
$0.0966
3,000
$0.0949
10,000+
$0.0898
Product Variant Information section