text.skipToContent text.skipToNavigation

Manufacturer Part #

B04B-JWPF-SK-R(LF)(SN)

4 Position Single Row 2 mm Pitch Waterproof Rectangular Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST B04B-JWPF-SK-R(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Free Hanging Plug
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
19,950
USA:
19,950
3,675
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
525
Multiple Of:
525
Total
$603.75
USD
Quantity
Unit Price
525
$1.15
1,050
$1.14
1,575+
$1.13
Product Variant Information section