text.skipToContent text.skipToNavigation

Manufacturer Part #

B04B-PASK-1(LF)(SN)

PA Series 4 Position 2mm Pitch Top Entry with Boss Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B04B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B04B-PASK-1(LF)(SN) is a four (4) circuit,  top entry, 2mm pitch, single row, throughole shrouded header with a boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Global Stock:
8,011
USA:
8,011
143,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
150
$0.152
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.139
Product Variant Information section