text.skipToContent text.skipToNavigation

Manufacturer Part #

B04P-XL-HDB(LF)(SN)

4 Position 5 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B04P-XL-HDB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$96.00
USD
Quantity
Unit Price
200
$0.48
600
$0.47
800
$0.465
2,000
$0.455
3,000+
$0.45
Product Variant Information section