text.skipToContent text.skipToNavigation

Manufacturer Part #

B06B-JWPF-SK-R(LF)(SN)

JWPF Series 6 Position Waterproof Rectangular Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B06B-JWPF-SK-R(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
330
Multiple Of:
330
Total
$1,732.50
USD
Quantity
Unit Price
330+
$5.25
Product Variant Information section