text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-PASK(LF)(SN)

PA Series 8 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST B08B-PASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B08B-PASK(LF)(SN) is a Part of PA Series 8 Position 2 mm Wire-to-board or Wire-to-wire Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation
  • Highly reliable contact
  • Insertion guide mechanism
  • Flanged press pin

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #28 to #20
  • Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
2,519
USA:
2,519
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section