text.skipToContent text.skipToNavigation

Manufacturer Part #

B08P-XL(LF)(SN)

8 Position 5 mm Pitch Straight Through Hole Shrouded PCB Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08P-XL(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +90°C
Voltage Rating: 150V
Current Rating: 10A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Locking Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$41.50
USD
Quantity
Unit Price
100
$0.415
300
$0.405
1,000
$0.395
2,000
$0.39
4,000+
$0.38
Product Variant Information section