text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-XADSS-N-A-GW

XAD Series 10 Position 2.5mm Dual Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B10B-XADSS-N-A-GW - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 25V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$262.00
USD
Quantity
Unit Price
200
$1.31
400
$1.29
800
$1.28
1,000+
$1.27
Product Variant Information section