text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-XADSS-N-A(LF)(SN)

XAD Series 10 Position 2.5 mm Dual Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST B10B-XADSS-N-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 25V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$66.00
USD
Quantity
Unit Price
200
$0.33
600
$0.325
1,000
$0.32
3,000
$0.315
5,000+
$0.305
Product Variant Information section