text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-XADSS-N(LF)(SN)

10 Position 2.5mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B10B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
157,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$66.00
USD
Quantity
Unit Price
200
$0.33
600
$0.325
1,000
$0.32
3,000
$0.315
5,000+
$0.305
Product Variant Information section