text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-XASK-1-A(LF)(SN)

XA Serie 10 Positions 2.50mm Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
JST B10B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
211
USA:
211
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
1,250
$0.305
3,000+
$0.295
Product Variant Information section