text.skipToContent text.skipToNavigation

Manufacturer Part #

B10P-VH-B(LF)(SN)

10 Positions Unshrouded 0.156" (3.96 mm) Through Hole Tin Plated Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST B10P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$59.00
USD
Quantity
Unit Price
200
$0.295
600
$0.29
1,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section