text.skipToContent text.skipToNavigation

Manufacturer Part #

B11B-PH-SM4-TBT(LF)(SN)

PH Series 11 Position 2 mm Pitch Surface Mount Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B11B-PH-SM4-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section