text.skipToContent text.skipToNavigation

Manufacturer Part #

B11B-XASK-1-A(LF)(SN)

11 Position 2.5mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
JST B11B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2.5 mm
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$74.00
USD
Quantity
Unit Price
200
$0.37
600
$0.365
1,000
$0.36
2,000
$0.355
4,000+
$0.345