text.skipToContent text.skipToNavigation

Manufacturer Part #

B11B-XH-A(LF)(SN)

11 Contacts 2.5 mm Pitch Top Entry Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST B11B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$57.50
USD
Quantity
Unit Price
250
$0.23
750
$0.225
1,250
$0.22
3,750
$0.215
6,250+
$0.21
Product Variant Information section