text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-PH-K-S(LF)(SN)

PH Series 12 Position 2 mm Pitch Through hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
JST B12B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The B12B-PH-K-S(LF)(SN) is a Part of PH Series 12 Position 2 mm Pitch Through hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model

Specifications:

  • Current rating: 2 A
  • Voltage rating: 100 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #32 to #24
  • Applicable PC board thickness: 0.8 to 1.6 mm

View the Series of Headers

Pricing Section
Global Stock:
696
USA:
696
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.215
Product Variant Information section