text.skipToContent text.skipToNavigation

Manufacturer Part #

B12P-MQ(LF)(SN)

12 Position 2mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12P-MQ(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$57.00
USD
Quantity
Unit Price
200
$0.285
600
$0.28
1,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section