text.skipToContent text.skipToNavigation

Manufacturer Part #

B13B-PH-K-S(LF)(SN)

PH Series 13 Position 2 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST B13B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The PH series wire to board crimp style connector features a shrouded header that is compatible with the KR/KRD/CR insulation displacement connectors.  The PH series has a 2mm pitch, an 8mm stacking height and a 4mm width and a printed circuit board retention mechanism.

The B13B-PH-K-S(LF)(SN) is a thirteen (13) circuit, top entry, 2mm pitch, single row, throughhole shrouded header.  The board mounting header is white, and male pin posts are brass with a copper undercoat and tin plated.  They have a crimp style termination and is rated for 2amps and 100v.

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$77.50
USD
Quantity
Unit Price
250
$0.31
750
$0.305
1,250
$0.30
2,500
$0.295
5,000+
$0.29
Product Variant Information section