text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-PH-K-S(LF)(SN)

PH Series 14 Position 2 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST B14B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B14B-PH-K-S(LF)(SN) is a part of PH series which is thin with 7.5 mm height after mounting and width of 4.5 mm. This Connector is designed to meet the demand for High-Density Connection of internal wires to PCB. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Reliable Contact
    • The contact has long dimples near the center to ensure a good connection at all times, even under conditions of vibration and mechanical abuse.
  • Fully Shrouded Header
    • The fully shrouded header has walls on all four sides to prevent improper connection to the mating housing.
  • Printed circuit board retention mechanism
    • The solder side of the header has a retention mechanism that prevents it from floating during soldering.
  • Surface Mount Model
    • The housing is made of heat resistant resin so that it is not adversely affected during reflow soldering.
  • Current Rating: 2A AC, DC(AWG #24)
  • Voltage Rating: 100V AC, DC
  • Contact Resistance: Initial value/10mO max.
  • Insulation Resistance: 1000 MO min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #32 to #24
  • Applicable PC board thickness: 0.8 to 1.6mm

View the Complete PH Series of Headers

Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
1
Total
$6.48
USD
Quantity
Unit Price
75
$0.27
200
$0.265
500
$0.26
1,250
$0.255
3,000+
$0.245
Product Variant Information section