text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-PH-SM4-TB(LF)(SN)

PH Series 14 Position 2 mm Pitch Top Entry SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST B14B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$695.00
USD
Quantity
Unit Price
1,000
$0.695
2,000+
$0.675
Product Variant Information section