text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-XADSS-N(LF)(SN)

14 Position 2.5 mm Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B14B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$58.50
USD
Quantity
Unit Price
150
$0.39
450
$0.38
750
$0.375
2,250
$0.365
3,750+
$0.36
Product Variant Information section