text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-XASK-1(LF)(SN)

XA series Top Entry Through-Hole Type Shrouded Header without Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B14B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$46.00
USD
Quantity
Unit Price
100
$0.46
300
$0.45
500
$0.445
2,000
$0.43
3,000+
$0.42
Product Variant Information section