text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-J21DK-GGXR(LF)(AU)

16 Position Dual Row (2x8) 2.5mm Pitch Through Hole Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B16B-J21DK-GGXR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$210.60
USD
Quantity
Unit Price
108
$1.95
216
$1.94
324
$1.93
432
$1.92
540+
$1.89
Product Variant Information section