text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-PADSS-1(LF)(SN)

PAD Series 16 Position Dual Row 2 mm Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B16B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Plug
Termination: Solder
Type: Shrouded Header
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$103.00
USD
Quantity
Unit Price
200
$0.515
600
$0.50
2,000
$0.49
3,000+
$0.48
Product Variant Information section