text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-PUDSS-1(LF)(SN)

16 Position 2 mm Pitch Through Hole Shrouded Crimp Style Header w/ Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST B16B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,520
USA:
3,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1760
Multiple Of:
1760
Total
$563.20
USD
Quantity
Unit Price
1,760
$0.32
3,520+
$0.315
Product Variant Information section