text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-XH-A(LF)(SN)

15 Position 2.50mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
JST B16B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$69.00
USD
Quantity
Unit Price
200
$0.345
600
$0.34
1,000
$0.335
3,000
$0.325
5,000+
$0.32
Product Variant Information section