text.skipToContent text.skipToNavigation

Manufacturer Part #

B24B-PUDSS-1(LF)(SN)

24 Position Through-hole Type Shrouded Header PUD Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST B24B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,210
USA:
1,210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1210
Multiple Of:
1210
Total
$598.95
USD
Quantity
Unit Price
1,210
$0.495
2,420
$0.49
3,630+
$0.48
Product Variant Information section