text.skipToContent text.skipToNavigation

Manufacturer Part #

B24B-XADSS-N(LF)(SN)

XAD Series 24 Position 2.5 mm Pitch Top Entry Type Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B24B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$54.00
USD
Quantity
Unit Price
100
$0.54
300
$0.525
500
$0.52
2,000
$0.505
3,000+
$0.495
Product Variant Information section