text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P-SHF-1AA(LF)(SN)

NH Series 2 Position 2.5 mm Pitch Through Hole Top Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST B2P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,954
USA:
1,954
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
250
$0.087
750
$0.0846
2,000
$0.0825
4,000
$0.0811
12,500+
$0.077
Product Variant Information section