text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P3-VH-BL(LF)(SN)

2 Position Single Row 7.92 mm Pitch Through Hole Unshrouded Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P3-VH-BL(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male/Female
Type: Locking Header
Color: Blue
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
1,000
$0.162
2,000
$0.16
3,000
$0.159
5,000
$0.157
10,000+
$0.154
Product Variant Information section