text.skipToContent text.skipToNavigation

Manufacturer Part #

B30B-PUDSS-1(LF)(SN)

30 Position 2 mm Header Male Pin Through-Hole Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B30B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Board to Cable
Mounting Method: Through Hole
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
990
Multiple Of:
990
Total
$638.55
USD
Quantity
Unit Price
990
$0.645
1,980
$0.635
2,970+
$0.625
Product Variant Information section