text.skipToContent text.skipToNavigation

Manufacturer Part #

B34B-XADSS-N-A(LF)(SN)

XAD Series 34 Position 2.5 mm Straight Top Entry With Boss Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B34B-XADSS-N-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$44.25
USD
Quantity
Unit Price
50
$0.885
150
$0.865
250
$0.855
1,000
$0.825
1,500+
$0.81
Product Variant Information section