text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-SM4-TB(LF)(SN)

PH Series 3 Position 2 mm Pitch Crimp Surface Mount Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The B3B-PH-SM4-TB(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is a thin and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Reliable Contact
  • Fully Shrouded Header
  • Printed circuit board retention mechanism
  • Surface Mount Model
  • Current Rating: 2A AC, DC(AWG #24)
  • Voltage Rating: 100V AC, DC
  • Contact Resistance: Initial value/10mO max.
  • Insulation Resistance: 1000 MO min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #32 to #24
  • Applicable PC board thickness: 0.8 to 1.6mm  
  • The dimple at the center of the contact ensures positive contact and low contact resistance at all times
  • The contact has a long wire strip holding length of 2.6 +/-0.4mm.

View the Complete PH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section