text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P5S-VH(LF)(SN)

3.96 mm Pitch 3 Position Single Row Side Entry Locking Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3P5S-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
4,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$41.50
USD
Quantity
Unit Price
125
$0.166
300
$0.163
1,000
$0.16
2,000
$0.157
5,000+
$0.152
Product Variant Information section