text.skipToContent text.skipToNavigation

Manufacturer Part #

B40B-PADSS-1(LF)(SN)

PAD Series 40 Position Top Entry With Boss Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B40B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$96.50
USD
Quantity
Unit Price
100
$0.965
300
$0.945
400
$0.935
1,000
$0.915
1,500+
$0.895
Product Variant Information section