text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-EH-A(LF)(SN)

EH Series 4 Position 2.5 mm Pitch Crimp Straight Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B4B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

EH Shrouded Headers from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.          

B4B-EH-A/LF/SN is 4 position top entry Shrouded Header. This particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors. 

Pricing Section
Global Stock:
0
USA:
0
230,649
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
250
$0.0888
750
$0.0864
2,000
$0.0843
4,000
$0.0828
12,500+
$0.0786
Product Variant Information section