text.skipToContent text.skipToNavigation

Manufacturer Part #

B4P-VH-FB-B(LF)(SN)

VH Series 4 Position 3.96 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
JST B4P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,177
USA:
21,177
101,850
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
300
$0.181
1,000
$0.177
2,000
$0.174
5,000+
$0.168
Product Variant Information section