text.skipToContent text.skipToNavigation

Manufacturer Part #

B4P5-VH(LF)(SN)

4 Circuit 5.08 mm Pitch Top Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B4P5-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$310.00
USD
Quantity
Unit Price
500
$0.158
1,500
$0.155
2,500
$0.154
5,000
$0.152
10,000+
$0.148
Product Variant Information section