text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1 $0.39
200 $0.235
750 $0.205
2,000 $0.188
7,500+ $0.166
Total:

$205.00

USD
Attributes
Attributes Table
No of Positions 5
Pitch 2.5 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -25°C to +85°C
Voltage Rating 250V
Current Rating 3A
Contact Plating Tin
Material Polyamide
No of Rows 1
Gender Male
Type Board to Board
Mating Type Friction Lock
Color Natural
Insulation Resistance 500MΩ
Features and Applications

The B5P-SHF-1AA(LF)(SN) is a part of HVQ series 5 position 2.5 mm pitch Through Hole Top entry Wire to Board shrouded Header.

Features:

  • Superior folded beam construction
  • Whisker prevention
  • Wide,Sturdy post
  • Molded-in header

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500M Ω

View the Complete HVQ Series Connectors