text.skipToContent text.skipToNavigation

Manufacturer Part #

B6B-XH-A-2.4(LF)(SN)

XH Series 6 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6B-XH-A-2.4(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The B6B-XH-A-2.4(LF)(SN) is a part of XH series 6 position 2.5 mm pitch Top entry Through Hole Wire to Board shrouded Header Crimp style Connector.

Features:

  • Original filded beam contact
  • Box-shaped shtouded header
  • Header with a boss
  • Interchangeability
  • conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete XH Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$68.50
USD
Quantity
Unit Price
150
$0.14
400
$0.137
1,250
$0.134
2,500
$0.133
7,500+
$0.128
Product Variant Information section