text.skipToContent text.skipToNavigation

Manufacturer Part #

B6B-XH-AM(LF)(SN)

XH Series 6 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST B6B-XH-AM(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
12,607
USA:
12,607
29,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$18.75
USD
Quantity
Unit Price
150
$0.125
400
$0.123
1,250
$0.12
2,500
$0.119
7,500+
$0.114
Product Variant Information section