text.skipToContent text.skipToNavigation

Manufacturer Part #

B6P-VH-FB-B(LF)(SN)

VH Series 6 Circuit 3.96 mm Pitch Top Entry Male Pin Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST B6P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,258
USA:
32,258
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
750
$0.255
4,000+
$0.245
Product Variant Information section