text.skipToContent text.skipToNavigation

Manufacturer Part #

B6P-VH-G

6 Position 3.96 mm Pitch Top Entry Straight Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6P-VH-G - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight
Type: Locking Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$140.00
USD
Quantity
Unit Price
250
$0.56
500
$0.55
1,000
$0.54
3,750+
$0.525
Product Variant Information section