text.skipToContent text.skipToNavigation

Manufacturer Part #

B6PS-VH-GU

06 POSITIONS Locking Header Side Entry color Natural (white)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6PS-VH-GU - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Type: Locking Header
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$340.00
USD
Quantity
Unit Price
250
$1.36
500
$1.34
1,000
$1.33
1,250+
$1.32
Product Variant Information section